RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G 9.5mm Hose Tailpiece
- RS Stock No.:
- 776-8359
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $46.80
View bulk pricing optionsSubtotal (1 unit)*
$52.92
(exc. GST)
$58.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.92 | - |
| 5 + | $43.56 | $46.80 |
*price indicative
- RS Stock No.:
- 776-8359
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | RS PRO | |
| Sub Type | Hose Tailpiece | |
| Hose Barb Connection | 9.5mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 17 bar | |
| Standards/Approvals | PCL | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series RS PRO | ||
Sub Type Hose Tailpiece | ||
Hose Barb Connection 9.5mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 17 bar | ||
Standards/Approvals PCL | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G 9.5mm Hose Tailpiece
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/4 in Male G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp Bayonet Type
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp
