- RS Stock No.:
- 667-1869
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.294
(exc. GST)
$8.023
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $7.294 | $36.47 |
30 - 145 | $6.928 | $34.64 |
150 + | $6.578 | $32.89 |
*price indicative |
- RS Stock No.:
- 667-1869
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Series 21 Connectors
Series 21 Connectors
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | Camozzi, Legris, Rectus 21, Rectus 90 |
Manufacturer Series | 21 |
Connection Type | Hose Barb |
Hose Barb Connection | 9mm |
Material | Brass |
Thread Gender | Male |
Maximum Operating Pressure | 35 bar |
Finish | Nickel Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Related links
- Festo Brass Pneumatic Quick Connect Coupling, 9mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 9mm Hose Barb
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling,...
- PREVOST Stainless Steel Safety Quick Connect Coupling, 9mm Hose Barb
- Festo Steel Pneumatic Quick Connect Coupling, 9mm Hose Barb
- SMC Structural Steel Male Pneumatic Quick Connect Coupling, 9mm Hose Barb
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling,...
- Festo Pneumatic Quick Connect Couplings