RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-547
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.45 |
*price indicative
- RS Stock No.:
- 325-547
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23 | ||
Hose Barb Connection 9mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. It is widely used in industries such as robotic assembly lines, offering durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C provides versatility in various environments
ISO 6150-B-12 compliance guarantees compatibility with international standards
Industrial interchangeable 1/4 inch design allows for easy integration with existing systems
US MIL STD. 4109 1/4 inch compatibility ensures adherence to military specifications
Flow rate of 900 l/min supports high-efficiency operations
Compatible with TST SWING COUPLING B1 for flexible use
Interchangeable with Industrial interchange 1/4 inch and TST 024 for broad compatibility
Works with PARKER - RECTUS 23 and CEJN 310 for seamless integration
Compatible with HANSEN 3000 and PARKER 20 for diverse applications
Fits ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109 for extended usability
Applications
Robotic assembly lines
Pneumatic equipment
Industrial automation
Manufacturing facilities
Additional Information
Seal material: Nitrile rubber (NBR)
Material: Brass and steel construction for durability
Connection type: Hose barb with 9 mm connection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Stainless Steel Hose Barb Female, Male 9mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
