RS PRO Brass Pneumatic Quick Connect Coupling, M7 Female, Male Metric 3mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1787
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.10
(exc. GST)
$28.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $26.10 | - |
| 6 - 29 | $25.48 | 2% |
| 30 + | $20.96 | 19% |
*price indicative
- RS Stock No.:
- 667-1787
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M7 | |
| Series | 20 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 3mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Rectus 20, Rectus 91, Walther 06-003 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M7 | ||
Series 20 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 3mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Rectus 20, Rectus 91, Walther 06-003 | ||
- COO (Country of Origin):
- TR
Series 20 Connectors
Series 20 Connectors
Compact pattern couplings suited to dental, medical, instrumentation and laboratory applications and in any area where space is restricted. Manifold and panel mountable. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 20.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 10mm
