RS PRO Brass Pneumatic Quick Connect Coupling, M14 Female, Male Metric 10mm

Subtotal (1 unit)*

$8.12

(exc. GST)

$8.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.12

*price indicative

RS Stock No.:
325-530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M14

Series

21

Hose Barb Connection

10mm

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

Euro 5

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from brass with a nickel-plated finish for enhanced corrosion resistance and longevity

Euro Profile DN5 compatibility for standardised connections

Flow rate of 560 l/min supports high-efficiency operations

Panel mount hose tail design for secure and easy installation

Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200 for versatile integration

Applications


Robotic assembly lines

Industrial pneumatic systems

Manufacturing equipment

Additional Information


Threaded Connection: M14 x 1

Connection Type: Hose Barb

Hose Barb Connection: 10 mm

Material: Brass

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy