Festo Pneumatic Quick Connect Coupling
- RS Stock No.:
- 289-0905
- Mfr. Part No.:
- KSV6-22
- Brand:
- Festo
Subtotal (1 unit)*
$217.27
(exc. GST)
$239.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.27 |
*price indicative
- RS Stock No.:
- 289-0905
- Mfr. Part No.:
- KSV6-22
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Multi Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 152508 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Multi Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | ||
Model Number 152508 | ||
- COO (Country of Origin):
- DE
The Festo Multi plug is designed to offer efficient pneumatic connections with a nominal size of 6 mm and moderate corrosion stress resistance. It ensures reliable performance in a wide range of operating conditions.
Lubricated operation possible
PK 6 pneumatic connection for easy installation
Related links
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, M5 Female
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Pneumatic Quick Connect Coupling, Male 7mm
- Festo Pneumatic Quick Connect Coupling, 4mm
