Festo Pneumatic Quick Connect Coupling

Subtotal (1 unit)*

$296.66

(exc. GST)

$326.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.66

*price indicative

RS Stock No.:
289-0902
Mfr. Part No.:
KSV-32-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

KSV Multi Plug

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:-:-)

Model Number

7560

COO (Country of Origin):
DE
The Festo Multi plug is a versatile product designed to meet industrial automation needs. With a nominal size of 4 mm. This multi plug is suitable for various applications. The product is ideal for use in compressed air systems and offers corrosion resistance along with reliable performance.

Supports up to 32 connections

Suitable for compressed air systems

Corrosion resistant design for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy