SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket

Subtotal (1 bag of 5 units)*

$88.53

(exc. GST)

$97.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$88.53$17.706

*price indicative

RS Stock No.:
288-6949
Mfr. Part No.:
KK4S-02MS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Standard

Rc

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in R

Series

KK4

Sub Type

Plug Socket

Hose Barb Connection

0.25in

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

150°C

Finish

Electroless Nickel Plated

Standards/Approvals

JIS Symbol, RoHS

COO (Country of Origin):
JP

KK4 Series


SMC S Couplers


KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Note

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy