SMC Electroless Nickel Plated Pneumatic Quick Connect Coupling, 8 mm Male 0.25in
- RS Stock No.:
- 285-7014
- Mfr. Part No.:
- KK4P-08E
- Brand:
- SMC
Subtotal (1 box of 5 units)*
$100.52
(exc. GST)
$110.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $100.52 | $20.104 |
*price indicative
- RS Stock No.:
- 285-7014
- Mfr. Part No.:
- KK4P-08E
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 8 mm | |
| Series | KK | |
| Hose Barb Connection | 0.25in | |
| Material | Electroless Nickel Plated | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 1 MPa | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 8 mm | ||
Series KK | ||
Hose Barb Connection 0.25in | ||
Material Electroless Nickel Plated | ||
Thread Gender Male | ||
Maximum Operating Pressure 1 MPa | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC slim body design of the S coupler, along with its large effective area, is achieved through a construction that eliminates the use of steel balls. This design choice ensures that the flow path is not restricted, allowing for efficient fluid transfer without compromising performance.
Fluids air and water
One-touch connection
Related links
- SMC Electroless Nickel Plated Coupler, Rc 1/2 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 1/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 1/4 Male Rc Male Threaded Safety Quick Coupler
- SMC KQ2 Series Electroless Nickel Plated
- Legris Nickel Plated Brass 8 mm Male, Female
- Legris Nickel Plated Brass 8 mm Male/Female
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket
