Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male

Subtotal (1 unit)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 76 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.15

*price indicative

RS Stock No.:
283-1463
Mfr. Part No.:
25SFAW13SXZ
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

25

Material

Zinc Plated Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ATEX, RoHS

Finish

Zinc Plated

COO (Country of Origin):
DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.

Lower connection forces

Easy and fast connection

  • RS Stock No. 2813314
  • Mfr. Part No. 0187 05 13
1 Box of 10
$134.23
Each
$6.20
Each
$7.21
Each
$35.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy