Legris Galvanised Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- RS Stock No.:
- 283-1457
- Mfr. Part No.:
- 25SFAK10SXZ
- Brand:
- Legris
Subtotal (1 unit)*
$6.18
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 55 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.18 |
*price indicative
- RS Stock No.:
- 283-1457
- Mfr. Part No.:
- 25SFAK10SXZ
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 25 | |
| Material | Galvanised Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 25 | ||
Material Galvanised Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
- RS Stock No. 2831476
- Mfr. Part No. 25SFTF10SXZ
Each
$5.93
- RS Stock No. 2831466
- Mfr. Part No. 25SFIW10SXZ
Each
$6.19
- RS Stock No. 2831461
- Mfr. Part No. 25SFAW10SXZ
Each
$8.46
- RS Stock No. 2831333
- Mfr. Part No. 21SBAW10EVX
Each
$117.56
Related links
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling











