Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- RS Stock No.:
- 283-1438
- Mfr. Part No.:
- 25KBTF08MPN
- Brand:
- Legris
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-1438
- Mfr. Part No.:
- 25KBTF08MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated, Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated, Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm Coupling System with Single Hand
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm
