Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- RS Stock No.:
- 283-1434
- Mfr. Part No.:
- 25KBIW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$66.56
(exc. GST)
$73.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 8 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.56 |
*price indicative
- RS Stock No.:
- 283-1434
- Mfr. Part No.:
- 25KBIW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 25 | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel Plated, Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 25 | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel Plated, Zinc Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
- RS Stock No. 2831412
- Mfr. Part No. 25KAAK13MPN
Each
$41.60
- RS Stock No. 2831432
- Mfr. Part No. 25KBIW13BPN
Each
$75.24
- RS Stock No. 2831246
- Mfr. Part No. 18KAIW13MPN
Each
$50.34
- RS Stock No. 2831416
- Mfr. Part No. 25KAIW13MPN
Each
$44.03
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm Coupling System with Single Hand
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female gR 23mm












