Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm Coupling System with Single Hand

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-1431
Mfr. Part No.:
25KBAW21MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

25

Sub Type

Coupling System with Single Hand Operation

Hose Barb Connection

23mm

Material

Nickel Plated Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Nickel Plated Brass, Zinc Plated

COO (Country of Origin):
DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.

Lower connection forces

Easy and fast connection

Each
$69.84
Each
$44.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy