Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female gR 23mm

Subtotal (1 unit)*

$44.03

(exc. GST)

$48.43

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.03

*price indicative

RS Stock No.:
283-1368
Mfr. Part No.:
23KAIW13MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

gR

Thread Size

1/4 in

Series

23

Hose Barb Connection

23mm

Material

Nickel Plated Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

US Mil. Spec. 4109, ISO 6150 B

Finish

Nickel Plated

COO (Country of Origin):
DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.

Compliance to ISO 6150

Easy and fast connection

Each
$41.60
Each
$66.56
Each
$75.24
Each
$50.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy