Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- RS Stock No.:
- 283-1429
- Mfr. Part No.:
- 25KBAW17MPN
- Brand:
- Legris
Subtotal (1 unit)*
$66.90
(exc. GST)
$73.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
- Plus 20 left, shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.90 |
*price indicative
- RS Stock No.:
- 283-1429
- Mfr. Part No.:
- 25KBAW17MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 25 | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Zinc Plated, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 25 | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Zinc Plated, Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO B Profile 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female ISO B Profile 23mm Industrial Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
