Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male, Female ISO B Profile 23mm Industrial Coupling
- RS Stock No.:
- 283-1362
- Mfr. Part No.:
- 23KAAK17MPN
- Brand:
- Legris
Subtotal (1 unit)*
$45.49
(exc. GST)
$50.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.49 |
*price indicative
- RS Stock No.:
- 283-1362
- Mfr. Part No.:
- 23KAAK17MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO B Profile | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Sub Type | Industrial Coupling with Ultraflo Technology | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male, Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B and US Mil. Spec. 4109 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO B Profile | ||
Thread Size 3/8 in | ||
Series 23 | ||
Sub Type Industrial Coupling with Ultraflo Technology | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male, Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B and US Mil. Spec. 4109 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150 B
Easy and fast connection
- RS Stock No. 2831369
- Mfr. Part No. 23KAIW17MPN
Each
$49.20
- RS Stock No. 2831361
- Mfr. Part No. 23KAAK13MPN
Each
$43.99
- RS Stock No. 2831435
- Mfr. Part No. 25KBIW17MPN
Each
$66.90
- RS Stock No. 2831429
- Mfr. Part No. 25KBAW17MPN
Each
$66.90
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO B Profile 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female/Male ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female ISO 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female/Male 23mm Universal Industrial Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female ISO 25mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm












