Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male, Female 14mm
- RS Stock No.:
- 283-1390
- Mfr. Part No.:
- 23SFTF10SXN
- Brand:
- Legris
Subtotal (1 unit)*
$8.48
(exc. GST)
$9.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.48 |
*price indicative
- RS Stock No.:
- 283-1390
- Mfr. Part No.:
- 23SFTF10SXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 1400 | |
| Hose Barb Connection | 14mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male, Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B | |
| Finish | QPQ Treated, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 1400 | ||
Hose Barb Connection 14mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male, Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B | ||
Finish QPQ Treated, Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 15mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female RG
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female RG
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 12mm
