Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female gR 23mm Single Shut-Off
- RS Stock No.:
- 283-1364
- Mfr. Part No.:
- 23KAAW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$46.38
(exc. GST)
$51.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 102 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.38 |
*price indicative
- RS Stock No.:
- 283-1364
- Mfr. Part No.:
- 23KAAW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | gR | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 23 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B, US Mil. Spec. 4109 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard gR | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 23 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B, US Mil. Spec. 4109 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized tip guide.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female/Male ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female gR 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 9mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 9mm Single Shut-Off
