Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- RS Stock No.:
- 283-1352
- Mfr. Part No.:
- 21SFIW13EXX
- Brand:
- Legris
Subtotal (1 unit)*
$35.42
(exc. GST)
$38.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.42 |
*price indicative
- RS Stock No.:
- 283-1352
- Mfr. Part No.:
- 21SFIW13EXX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 21 | |
| Material | Stainless Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 21 | ||
Material Stainless Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Finish Stainless Steel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.
Single hand operation
Easy and fast connection
Most common plug profile worldwide
- RS Stock No. 2831348
- Mfr. Part No. 21SFAW13EXX
Each
$38.75
- RS Stock No. 2831448
- Mfr. Part No. 25SBIW13EVX
Each
$164.20
- RS Stock No. 2831340
- Mfr. Part No. 21SBIW13RVX
Each
$120.85
- RS Stock No. 2831467
- Mfr. Part No. 25SFIW13EXX
Each
$35.56
Related links
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling Female 23mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female











