Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- RS Stock No.:
- 283-1275
- Mfr. Part No.:
- 20KATF04MPN
- Brand:
- Legris
Subtotal (1 unit)*
$26.98
(exc. GST)
$29.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.98 |
*price indicative
- RS Stock No.:
- 283-1275
- Mfr. Part No.:
- 20KATF04MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 20 | |
| Sub Type | Coupling Plug | |
| Hose Barb Connection | 10mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated, Blank | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 20 | ||
Sub Type Coupling Plug | ||
Hose Barb Connection 10mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated, Blank | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 20 is a mini industrial coupling with internationally used profile. Its especially suitable for use in medical technology and chemistry or pharmacy. This coupling system is developed for single hand operation. This series has a high flow rate despite its small dimensions, it can be used in various applications and a variety of different media.
Easy and fast connection
Lower connection and disconnection force
- RS Stock No. 2831271
- Mfr. Part No. 20KAAM05MPN
Each
$24.98
- RS Stock No. 2831278
- Mfr. Part No. 20KBIM05MPN
Each
$37.20
- RS Stock No. 2831298
- Mfr. Part No. 20SFTS03MXN
Each
$18.23
- RS Stock No. 2831285
- Mfr. Part No. 20SBTF04MPN
Each
$35.16
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female 10mm Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, M8 x 0 Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Low Pressure
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 9mm Plug
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female












