Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 10mm

Subtotal (1 unit)*

$29.11

(exc. GST)

$32.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.11

*price indicative

RS Stock No.:
283-1273
Mfr. Part No.:
20KAAW10MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

20

Hose Barb Connection

10mm

Material

Nickel Plated Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Blank, Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Legris Quick Coupling from Series 20 is a mini industrial coupling with internationally used profile. Its especially suitable for use in medical technology and chemistry or pharmacy. This coupling system is developed for single hand operation. This series has a high flow rate despite its small dimensions, it can be used in various applications and a variety of different media.

Easy and fast connection

Lower connection and disconnection force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy