Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, M8 x 0 Female 10mm
- RS Stock No.:
- 283-1274
- Mfr. Part No.:
- 20KAKO06MPN
- Brand:
- Legris
Subtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.95 |
*price indicative
- RS Stock No.:
- 283-1274
- Mfr. Part No.:
- 20KAKO06MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M8 x 0 | |
| Series | 20 | |
| Hose Barb Connection | 10mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | RoHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M8 x 0 | ||
Series 20 | ||
Hose Barb Connection 10mm | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals RoHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 20 is a mini industrial coupling with internationally used profile. Its especially suitable for use in medical technology and chemistry or pharmacy. This coupling system is developed for single hand operation. This series has a high flow rate despite its small dimensions, it can be used in various applications and a variety of different media.
Easy and fast connection
Lower connection and disconnection force
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Low Pressure
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female 10mm Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
