Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female

Subtotal (1 box of 10 units)*

$194.40

(exc. GST)

$213.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$194.40$19.44

*price indicative

RS Stock No.:
281-7015
Mfr. Part No.:
2296 12 21
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Material

Nickel Plated Brass

Thread Gender

Female

Standards/Approvals

ISO 6358

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Metal Quick Acting Coupler compatible with a large selection of fluids. It is simple to install, with or without shut off valves, these couplers offer a high flow rate capability.

Low pressure drop

Long service life

Maximum energy efficiency

Excellent shock and impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy