Legris Nickel Plated Brass, Nitrile Rubber, Reinforced Polymer, Stainless Steel, Zamak Pneumatic Quick Connect Coupling,
- RS Stock No.:
- 176-3363
- Mfr. Part No.:
- 9414E07 21
- Brand:
- Legris
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$91.27
(exc. GST)
$100.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $91.27 | - |
| 13 - 24 | $89.47 | 1% |
| 25 + | $87.04 | 4% |
*price indicative
- RS Stock No.:
- 176-3363
- Mfr. Part No.:
- 9414E07 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | C9000 | |
| Material | Nickel Plated Brass, Nitrile Rubber, Reinforced Polymer, Stainless Steel, Zamak | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series C9000 | ||
Material Nickel Plated Brass, Nitrile Rubber, Reinforced Polymer, Stainless Steel, Zamak | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Each
$52.39
- RS Stock No. 6672008
Each
$55.66
Each
$57.36
Related links
- Legris Nickel Plated Brass Reinforced Polymer Zamak Pneumatic Quick Connect Coupling, 1/2 in
- Legris Nickel Plated Brass Reinforced Polymer Zamak Pneumatic Quick Connect Coupling, 3/8 in
- Legris Zamak Reinforced Polymer Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female












