Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female, Male
- RS Stock No.:
- 283-1423
- Mfr. Part No.:
- 25KATF10MPN
- Brand:
- Legris
Subtotal (1 unit)*
$42.16
(exc. GST)
$46.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.16 |
*price indicative
- RS Stock No.:
- 283-1423
- Mfr. Part No.:
- 25KATF10MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Coupling is a 25 Rectus Series quick connect air coupling up to 300 psi and interchangeable with common High Flow European coupling. With rapid flow coupler is push to connect and single shut off. High flow nipples are also used on breathing air lines and respirator equipment used in paint booths, chemical laboratories and similar environments.
High flow performance
Case hardened steel for durability
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female/Male ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male 30mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
