Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- RS Stock No.:
- 281-6963
- Mfr. Part No.:
- 0181 04 06
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$95.28
(exc. GST)
$104.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $95.28 | $9.528 |
*price indicative
- RS Stock No.:
- 281-6963
- Mfr. Part No.:
- 0181 04 06
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | ISO 6358 | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Material Nickel Plated Brass | ||
Standards/Approvals ISO 6358 | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Metal Quick Acting Coupler is compatible with a large selection of fluids. This product is suitable for workshops, flushing, spraying, packaging, factory automation, filling systems and cleaning applications.
Extremely compact
Wide variety of male probes
Excellent shock and impact resistance
Nickel plated brass for corrosion resistance
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male Metric
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male
