Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male Metric
- RS Stock No.:
- 283-1286
- Mfr. Part No.:
- 20SFAM05MXN
- Brand:
- Legris
Subtotal (1 unit)*
$10.25
(exc. GST)
$11.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.25 |
*price indicative
- RS Stock No.:
- 283-1286
- Mfr. Part No.:
- 20SFAM05MXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | 5 mm | |
| Series | 20 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Rectus Profile, Walther | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size 5 mm | ||
Series 20 | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Rectus Profile, Walther | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 20 is a mini industrial coupling with internationally used profile. Its especially suitable for use in medical technology and chemistry or pharmacy. This coupling system is developed for single hand operation. This series has a high flow rate despite its small dimensions, it can be used in various applications and a variety of different media.
Easy and fast connection
Lower connection and disconnection force
- RS Stock No. 2831289
- Mfr. Part No. 20SFIM05MXN
Each
$9.67
- RS Stock No. 2831282
- Mfr. Part No. 20SBAM05MPN
Each
$32.27
- RS Stock No. 2831278
- Mfr. Part No. 20KBIM05MPN
Each
$37.20
- RS Stock No. 2831287
- Mfr. Part No. 20SFAW10MXN
Each
$10.20
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male/Female 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male











