Festo Pneumatic Quick Connect Coupling
- RS Stock No.:
- 273-7754
- Mfr. Part No.:
- EAMD-16-15-6-8X10
- Brand:
- Festo
Subtotal (1 unit)*
$246.66
(exc. GST)
$271.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.66 |
*price indicative
- RS Stock No.:
- 273-7754
- Mfr. Part No.:
- EAMD-16-15-6-8X10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | EAMD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L | |
| Model Number | 4819883 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series EAMD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L | ||
Model Number 4819883 | ||
- COO (Country of Origin):
- DE
The Festo Coupling has 15 mm nominal length and it supports maximum 10000 rpm rotational speed. This coupling has 0 to 95 percent relative air humidity.
RoHS compliant
1.5 Nm transmittable torque
VDMA24364 B2 L LABS conformity
Related links
- Festo Pneumatic Quick Connect Coupling, Tube
- Festo Safety Quick Connect Coupling, Male
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, M5 Female
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, 4mm
