PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm

Subtotal (1 unit)*

$140.88

(exc. GST)

$154.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.88

*price indicative

RS Stock No.:
218-0958
Mfr. Part No.:
ISI 111816EB
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Quick Connect Coupling

Thread Size

Hose Barb

Series

prevoS1 ISI 11EB

Hose Barb Connection

16mm

Material

Composite Body

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.

It is anti-static and has excellent efficiency

It has 16 mm hose ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy