PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 12mm
- RS Stock No.:
- 218-0955
- Mfr. Part No.:
- ISI 111813EB
- Brand:
- PREVOST
Subtotal (1 unit)*
$145.99
(exc. GST)
$160.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.99 |
*price indicative
- RS Stock No.:
- 218-0955
- Mfr. Part No.:
- ISI 111813EB
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | prevoS1 ISI 11EB | |
| Hose Barb Connection | 12mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series prevoS1 ISI 11EB | ||
Hose Barb Connection 12mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.
It is anti-static and has excellent efficiency
It has 13 mm hose ID
- RS Stock No. 2180960
- Mfr. Part No. ISI 111819EB
Each
$155.81
- RS Stock No. 2180953
- Mfr. Part No. ISI 111810EB
Each
$167.79
- RS Stock No. 2180958
- Mfr. Part No. ISI 111816EB
Each
$140.88
- RS Stock No. 2180913
- Mfr. Part No. ESI 111809EB
Each
$166.48
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 12mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 19mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler












