RS PRO Brass Quick Air Coupling Female BSP

Subtotal (1 bag of 2 units)*

$65.53

(exc. GST)

$72.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$65.53$32.765

*price indicative

RS Stock No.:
187-8784
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

BSP

Product Type

Quick Air Coupling

Thread Size

1/4 in

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

25 bar

Finish

Nickel Plated

Standards/Approvals

ISO 228, 2014/68/UE, UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, CE

COO (Country of Origin):
IT

RS PRO Female Quick Coupling


The RS PRO 1/4in G female quick-connect coupling socket is and is manufactured from nickel-plated brass, offering excellent durability. This socket performs a single-handed operation.

Interchangeable with:

RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 25bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon Free

• Standard profile

• Thread standard is BSP

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• UNI ISO 6150 C 10

Related links