Legris Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 176-3362
- Mfr. Part No.:
- 9414A06 21
- Brand:
- Legris
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-3362
- Mfr. Part No.:
- 9414A06 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | C9000 | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ARO | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series C9000 | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ARO | ||
- COO (Country of Origin):
- FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Related links
- Legris Pneumatic Quick Connect Coupling, 1/2 in Male G
- Legris Pneumatic Quick Connect Coupling, 3/8 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Female G Female Body BSP Parallel
- Legris Nickel Plated Brass Reinforced Polymer Zamak Pneumatic Quick Connect Coupling, 1/2 in
- Legris Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male G Male BSP Parallel
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female
- Legris Pneumatic Quick Connect Coupling, 1/4 in Male G
