Legris Pneumatic Quick Connect Coupling, 1/2 in Male G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-3359
Mfr. Part No.:
9401A06 21
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

C9000

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ARO

COO (Country of Origin):
FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy