Legris Pneumatic Quick Connect Coupling, 1/4 in Male G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.80

(exc. GST)

$66.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$60.80
13 - 24$59.11
25 +$57.52

*price indicative

RS Stock No.:
176-3350
Mfr. Part No.:
9401U06 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

C9000

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO B

COO (Country of Origin):
FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy