RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Female ISO 228 Class A
- RS Stock No.:
- 176-2013
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$85.52
(exc. GST)
$94.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.552 | $85.52 |
*price indicative
- RS Stock No.:
- 176-2013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Standard | ISO 228 Class A | |
| Thread Size | 1/2 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 228 Class A, UNI ISO 6150 B-12, SILICON FREE, 2014/68/UE, PED, 2011/65/CE, 1907/2006, UNI ISO 6150 C-10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler Nipple | ||
Thread Standard ISO 228 Class A | ||
Thread Size 1/2 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 228 Class A, UNI ISO 6150 B-12, SILICON FREE, 2014/68/UE, PED, 2011/65/CE, 1907/2006, UNI ISO 6150 C-10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS Pro quick connect couplings according to UNI ISO 6150 B-15 (B-SOCKET DN9) and EUROPEAN DN10 standard. Interchangeable with RECTUS/LEGRIS 30 and 27, PARKER 30 - 3/8, HANSEN 4000, CEJN 410 and 430, INDUSTRIAL 3/8, GROMELLE 900 and US - MIL SPEC C-4109
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Male ISO 228 Class A 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male ISO 228 Class A 0.13in
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, Male ISO 228 Class A 12mm
- RS PRO Nickel Plated Brass Coupler Nipple, Male ISO 228 Class A 13mm
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Male ISO 228 Class A 0.38in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male 0.13in
