RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male ISO 228 Class A 0.13in
- RS Stock No.:
- 176-1946
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.65
(exc. GST)
$31.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.865 | $28.65 | - |
| 50 + | $2.359 | $23.59 | 17% |
*price indicative
- RS Stock No.:
- 176-1946
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Standard | ISO 228 Class A | |
| Thread Size | 1/8 in | |
| Hose Barb Connection | 0.13in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | PED, 2014/68/UE, UNI ISO 6150 B-12, 1907/2006, 2011/65/CE, ISO 228 Class A, UNI ISO 6150 C-10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler Nipple | ||
Thread Standard ISO 228 Class A | ||
Thread Size 1/8 in | ||
Hose Barb Connection 0.13in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals PED, 2014/68/UE, UNI ISO 6150 B-12, 1907/2006, 2011/65/CE, ISO 228 Class A, UNI ISO 6150 C-10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Male ISO 228 Class A 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, Male ISO 228 Class A 12mm
- RS PRO Nickel Plated Brass Coupler Nipple, Male ISO 228 Class A 13mm
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Male ISO 228 Class A 0.38in
- RS PRO Brass Coupler Nipple, 1/8 in Male ISO 228 Class A 0.13in
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Female ISO 228 Class A
