Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G

Get a bulk buy discount

Add 5 more to save $1.80

View bulk pricing options

Subtotal (1 unit)*

$13.45

(exc. GST)

$14.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.45-
5 - 9$13.09$1.80
10 +$12.55$9.00

*price indicative

RS Stock No.:
181-6166
Mfr. Part No.:
KS3-1/8-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

KS3

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated

Standards/Approvals

ISO8573-1:2010

Model Number

3492

COO (Country of Origin):
DE
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.

Festo K Series Pneumatic Quick Connect Sockets and Plugs


Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:


• Nickel-plated brass

• Operating pressure -0.95 bar to 12 bar

• Compressed air to ISO 8573-1:2010 [7:–:–]

• Ambient temperature: -10 °C to +60 °C

• Corrosion resistance class 1 (low corrosion stress)

Festo Pneumatic Quick Connect Coupling


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy