PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP

Subtotal (1 bag of 2 units)*

$18.15

(exc. GST)

$19.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$18.15$9.075

*price indicative

RS Stock No.:
135-8816
Mfr. Part No.:
BRP 066152P2
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

BSP

Product Type

Plug for Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

BRP 06

Material

Treated Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

70°C

Standards/Approvals

British Standard 6

COO (Country of Origin):
FR

British Profile Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with British profile couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 750 L/min @ 6 bar

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

British Profile Connectors


1 Bag of 2
$47.41
1 Bag of 2
$24.77
1 Bag of 1
$21.82
1 Bag of 2
$44.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy