- RS Stock No.:
- 135-8815
- Mfr. Part No.:
- BRP 066151P2
- Brand:
- PREVOST
19 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$20.30
(exc. GST)
$22.33
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $20.30 | $10.15 |
*price indicative |
- RS Stock No.:
- 135-8815
- Mfr. Part No.:
- BRP 066151P2
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
British Profile Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Connection Standard | British Standard 6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | BRP 06 |
Connection Type | Threaded |
Material | Treated Steel |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...
- PCL Steel Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Couplings