CEJN Steel Pneumatic Quick Connect Coupling, Male 6.3mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.21

(exc. GST)

$13.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$12.21
15 - 49$11.86
50 +$11.68

*price indicative

RS Stock No.:
498-488
Mfr. Part No.:
103005002
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Series

300

Hose Barb Connection

6.3mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

16 bar

Standards/Approvals

EN 983, ISO s, ISO 4414

Finish

Zinc Plated

RoHS Status: Exempt

COO (Country of Origin):
SE

CEJN 300 Series, 5.5mm Flow Diameter


CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Flow capacity upto 1050 l/min

Nominal Flow Diameter 5.5 mm

Strong and durable

Easy to connect

Available in standard and safety versions

Two stage safety types

Interchanges with Aro 210 & Rectus 14 series

Interchanges to other Brand Profiles


Standards

The vented safety version complies with ISO standard 4414 and EN 983

  • RS Stock No. 0498460
  • Mfr. Part No. 103205002
Each
$12.14
Each
$11.80
  • RS Stock No. 0589333
  • Mfr. Part No. 103155002
Each
$27.63
  • RS Stock No. 0498624
  • Mfr. Part No. 103005003
Each
$11.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy