CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 6.3mm
- RS Stock No.:
- 121-8042
- Mfr. Part No.:
- C103202002
- Brand:
- CEJN
Subtotal (1 unit)*
$74.01
(exc. GST)
$81.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.01 |
*price indicative
- RS Stock No.:
- 121-8042
- Mfr. Part No.:
- C103202002
- Brand:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 320 eSafe | |
| Hose Barb Connection | 6.3mm | |
| Material | Stainless Steel, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 320 eSafe | ||
Hose Barb Connection 6.3mm | ||
Material Stainless Steel, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
CEJN eSafe 320 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
7.6mm nominal flow diameter
2250 l/min flow rate
CEJN Original and Euro Standard Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
