SMC Pressure Switch -0.1 → 0.45MPa, 12 → 24V dc, IP40 10 bar
- RS Stock No.:
- 270-4313
- Mfr. Part No.:
- PS1000-R07L-Q
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$221.92
(exc. GST)
$244.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $221.92 |
- RS Stock No.:
- 270-4313
- Mfr. Part No.:
- PS1000-R07L-Q
- Brand:
- SMC
Related links
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- SMC Pressure Sensor, 24V, IP40 10 bar
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Pressure Sensor 1.5MPa, 24V dc, IP40 10 bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 10 bar
- SMC Pressure Switch, 1 MPa
- Festo Pressure Sensor, 15 → 30V, IP40 10 bar