SMC Pressure Switch 1.01 bar
- RS Stock No.:
- 215-1078
- Mfr. Part No.:
- ZSE20AF-V-01-J
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$208.31
(exc. GST)
$229.14
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $208.31 |
5 + | $204.23 |
- RS Stock No.:
- 215-1078
- Mfr. Part No.:
- ZSE20AF-V-01-J
- Brand:
- SMC
Related links
- SMC Pressure Switch 1.01 bar
- SMC Pressure Switch 10 bar
- SMC Pressure Switch -1.01 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC PNP Open Collector 1 Output Pressure Switch, R 1/8 0bar to -1.01 bar
- SMC Pressure Sensor 1.01 bar
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch 9.7 bar