Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- RS Stock No.:
- 175-2204
- Mfr. Part No.:
- SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$359.45
(exc. GST)
$395.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $359.45 |
- RS Stock No.:
- 175-2204
- Mfr. Part No.:
- SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- Festo Pressure Sensor, 15 to 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar
- Festo Pressure Sensor, 15 → 30V dc, IP65, IP67 10 bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 10 bar