Festo Pressure Sensor, 20 - 30V dc, IP67 10 bar
- RS Stock No.:
- 288-8122
- Mfr. Part No.:
- SPAU-P10R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Price (ex. GST) Each
$253.64
(exc. GST)
$279.00
(inc. GST)
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $253.64 |
- RS Stock No.:
- 288-8122
- Mfr. Part No.:
- SPAU-P10R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 0bar
- Festo Pressure Sensor IP67 1 bar
- Festo Pressure Sensor 15bar IP65, IP67 10bar
- Festo Pressure Sensor IP65 10 bar
- Festo Pressure Sensor IP65, IP67 6 bar