Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 16 bar
- RS Stock No.:
- 288-8140
- Mfr. Part No.:
- SPAU-P16R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Subtotal (1 unit)**
$344.34
(exc. GST)
$378.77
(inc. GST)
On back order for despatch 08/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $344.34 |
**price indicative
- RS Stock No.:
- 288-8140
- Mfr. Part No.:
- SPAU-P16R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Related links
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor IP65, IP67 0bar
- Festo Pressure Sensor IP67 1 bar
- Festo Pressure Sensor ISO8573-1:2010 IP65, IP67 0 bar
- Festo Pressure Sensor IP65, IP67 6 bar
- Festo Pressure Sensor IP65, IP67 2 bar