- RS Stock No.:
- 175-2194
- Mfr. Part No.:
- SPAU-P10R-T-R18M-L-PNLK-PNVBA-M8D
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$340.57
(exc. GST)
$374.63
(inc. GST)
Units | Per unit |
1 + | $340.57 |
- RS Stock No.:
- 175-2194
- Mfr. Part No.:
- SPAU-P10R-T-R18M-L-PNLK-PNVBA-M8D
- Brand:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor, 15 to 30 V DC, 10 Bar -SPAU Series - P10R-T-R18M-L-PNLK-PNVBA-M8D
If you need to monitor the pressure in your compressed air systems, this sensor from Festo is a simple and effective solution. It can measure pressures in a range of 0 to 10 bar with an accuracy of ±1.5%, giving you a reliable reading that you can use to ensure the efficient operation of your equipment. A clear, illuminated LCD display lets you read the gauge quickly, even in low light. The sensor's low operating voltage of 30 V reduces energy consumption and the risk of any electrical hazards.
Features and Benefits
• IP65, IP67 ingress protection rating – protected against dust and strong jets of water
• Operating temperature range of 0°C to +50°C
• Suitable for both air and gas media
• Supply voltage of 15 to 30 V DC
• Operating temperature range of 0°C to +50°C
• Suitable for both air and gas media
• Supply voltage of 15 to 30 V DC
Range Information
• The Festo SPAU series includes flexible connections to be used with multiple controllers
• Quick and easy mounting
• Input/output-link mode allows for remote maintenance and data collection
• Effective temperature range of 0°C to +50°C makes these sensors highly versatile
• Ideal for checking pressures in aircraft or automotive equipment and detecting the presence of objects in industrial machinery
• Quick and easy mounting
• Input/output-link mode allows for remote maintenance and data collection
• Effective temperature range of 0°C to +50°C makes these sensors highly versatile
• Ideal for checking pressures in aircraft or automotive equipment and detecting the presence of objects in industrial machinery
Certifications
• UL approved
• IP65 rated
• IP67 rated
• IP65 rated
• IP67 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 15 to 30V dc |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |