Festo MPPES Series Pressure Regulator G 1/8 Threaded G G
- RS Stock No.:
- 279-5447
- Mfr. Part No.:
- MPPES-3-1/8-2-420
- Brand:
- Festo
Subtotal (1 unit)*
$2,480.16
(exc. GST)
$2,728.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,480.16 |
*price indicative
- RS Stock No.:
- 279-5447
- Mfr. Part No.:
- MPPES-3-1/8-2-420
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | MPPES | |
| Inlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 187351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series MPPES | ||
Inlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Model Number 187351 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator have setpoint value input as analogue voltage or current signal. It is with proportional solenoid.
Choice of pressure regulation ranges
RoHS-compliant
RCM trademark approval
- RS Stock No. 2795451
- Mfr. Part No. MPPES-3-1/8-PU-PO-420
Each
$2,521.84
- RS Stock No. 2795446
- Mfr. Part No. MPPES-3-1/8-2-010
Each
$2,480.16
- RS Stock No. 2795450
- Mfr. Part No. MPPES-3-1/8-PU-PO-010
Each
$2,562.33
- RS Stock No. 2795448
- Mfr. Part No. MPPES-3-1/8-6-010
Each
$2,356.15
Related links
- Festo Pressure Regulator G 1/8 Threaded G G
- Festo Pressure Regulator G 1/2 Threaded G G
- Festo Pressure Regulator G 1/4 Threaded G G
- Festo VPPE-3-1-1/8-2-420-E1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L10H-V1P Series Pneumatic Regulator G 1/8 Threaded G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo VPPE-3-1-1/8-2-420-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G












