SMC Pneumatic Piston Rod Cylinder - 15mm Bore, 15mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4260
- Mfr. Part No.:
- CJPB15-15H4
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.51
(exc. GST)
$66.56
(inc. GST)
Units | Per unit |
1 + | $60.51 |
- RS Stock No.:
- 255-4260
- Mfr. Part No.:
- CJPB15-15H4
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC pin cylinder body material has been changed from brass to aluminium, achieving impressive weight reduction. The overall length of the cylinder has been reduced resulting in an extremely compact cylinder.
Solid state auto-switch
Longer stroke
Internal rubber bumper
Longer stroke
Internal rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 15mm |
Action | Single Acting with Return Spring |
Manufacturer Series | CJP |
Related links
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- Festo Pneumatic Cylinder - 1908259 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Double Acting Cylinder - 6mm Bore CJP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Double Acting
- Norgren Pneumatic Cylinder - 16mm Bore RM/92016/M Series, Double Acting